+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100010726

Fiber patch cord; OM3; ST/UPC,both sides; 1m; 50/125um; turquoise

Manufacturer: TELEGÄRTNER

Manufacturer part number:
100010726

Alternative designations: L00810A0010

TME Symbol:
100010726

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
1m
Fiber dimensions
50/125µm
Insulation colour
turquoise
Operating temperature
-5...55°C
Cable/adapter structure
  • both sides
  • ST/UPC
Gross weight40 g
Certificates
EAN code4018359307462
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100010726
0 in TME stock
Net price for quantities from 1 pcs - 41.41 USDGross price for quantities from 1 pcs - 41.41 USD
Net price for quantities from 3 pcs - 38.64 USDGross price for quantities from 3 pcs - 38.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.