+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100010744

Fiber patch cord; OS2; ST/UPC,both sides; 2m; 9/125um; yellow

Manufacturer: TELEGÄRTNER

Manufacturer part number:
100010744

Alternative designations: L00811A0012

TME Symbol:
100010744

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Insulation colour
yellow
Operating temperature
-5...55°C
Cable/adapter structure
  • both sides
  • ST/UPC
Gross weight54 g
Certificates
EAN code4018359146498
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100010744
0 in TME stock
Net price for quantities from 1 pcs - 51.58 USDGross price for quantities from 1 pcs - 51.58 USD
Net price for quantities from 3 pcs - 48.14 USDGross price for quantities from 3 pcs - 48.14 USD
No. of pieces (Multiplicity: 1)