+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100010816

Fiber patch cord; OM2; ST/UPC,both sides; 10m; 50/125um; orange

Manufacturer: TELEGÄRTNER

Manufacturer part number:
100010816

Alternative designations: L00816A0003

TME Symbol:
100010816

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Version
duplex, multi mode (MM)
Cable length
10m
Fiber dimensions
50/125µm
Insulation colour
orange
Operating temperature
-5...55°C
Cable/adapter structure
  • both sides
  • ST/UPC
Gross weight168 g
Certificates
EAN code4018359203764
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100010816
0 in TME stock
Net price for quantities from 1 pcs - 58.17 USDGross price for quantities from 1 pcs - 58.17 USD
Net price for quantities from 3 pcs - 54.29 USDGross price for quantities from 3 pcs - 54.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.