+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100011243

Fiber patch cord; OS2; E2000/APC,both sides; 10m; 9/125um; LSZH


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011243

Alternative designations: L00855A0001

TME Symbol:
100011243

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
10m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Cable external diameter
2.8mm
Operating temperature
-25...70°C
Cable/adapter structure
  • both sides
  • E2000/APC
Gross weight140 g
Certificates
EAN code4018359357009
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011243
0 in TME stock
Net price for quantities from 1 pcs - 120.09 USDGross price for quantities from 1 pcs - 120.09 USD
Net price for quantities from 3 pcs - 111.34 USDGross price for quantities from 3 pcs - 111.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.