+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100011311

Fiber patch cord; OS2; LC/UPC,both sides; 0.5m; 9/125um; LSZH


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011311

Alternative designations: L00870U0000

TME Symbol:
100011311

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
0.5m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Cable external diameter
2mm
Operating temperature
-20...70°C
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight15 g
Certificates
EAN code4018359553944
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011311
0 in TME stock
Net price for quantities from 1 pcs - 26.62 USDGross price for quantities from 1 pcs - 26.62 USD
Net price for quantities from 3 pcs - 24.84 USDGross price for quantities from 3 pcs - 24.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.