+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Alternative designations: L00872U0005
Manufacturer | TELEGÄRTNER | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM3 | |
Version | duplex, multi mode (MM) | |
Cable length | 3m | |
Fiber dimensions | 50/125µm | |
Wire insulation material | LSZH | |
Connector colour | turquoise | |
Insulation colour | turquoise | |
Cable external diameter | 2mm | |
Operating temperature | -20...70°C |