+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100011452

Fiber patch cord; OM4; LC/PC,both sides; 5m; 50/125um; LSZH


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011452

Alternative designations: L00873U0003

TME Symbol:
100011452

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM)
Cable length
5m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
violet
Insulation colour
violet
Cable external diameter
2mm
Operating temperature
-20...70°C
Cable/adapter structure
  • both sides
  • LC/PC
Gross weight33 g
Certificates
EAN code4018359554255
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011452
0 in TME stock
Net price for quantities from 1 pcs - 33.58 USDGross price for quantities from 1 pcs - 33.58 USD
Net price for quantities from 3 pcs - 31.34 USDGross price for quantities from 3 pcs - 31.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.