+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100011453

Fiber patch cord; OM5; LC/PC,both sides; 5m; 50/125um; LSZH; green


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011453

Alternative designations: L00873U0004

TME Symbol:
100011453

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM5
Version
duplex, multi mode (MM)
Cable length
5m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
green
Cable external diameter
2mm
Operating temperature
-20...70°C
Cable/adapter structure
  • both sides
  • LC/PC
Gross weight33 g
Certificates
EAN code4018359554330
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011453
0 in TME stock
Net price for quantities from 1 pcs - 35.68 USDGross price for quantities from 1 pcs - 35.68 USD
Net price for quantities from 3 pcs - 33.31 USDGross price for quantities from 3 pcs - 33.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.