+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100011505

Fiber patch cord; OM2; LC/PC,both sides; 10m; 50/120um; LSZH


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011505

Alternative designations: L00875A0000

TME Symbol:
100011505

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Version
duplex, multi mode (MM)
Cable length
10m
Fiber dimensions
50/120µm
Wire insulation material
LSZH
Connector colour
beige
Insulation colour
orange
Cable external diameter
2.8mm
Operating temperature
-25...70°C
Cable/adapter structure
  • both sides
  • LC/PC
Gross weight180 g
Certificates
EAN code4018359274962
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011505
0 in TME stock
Net price for quantities from 1 pcs - 37.54 USDGross price for quantities from 1 pcs - 37.54 USD
Net price for quantities from 3 pcs - 35.03 USDGross price for quantities from 3 pcs - 35.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.