+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Alternative designations: L00881A0027
Manufacturer | TELEGÄRTNER | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM4 | |
Version | duplex, multi mode (MM) | |
Cable length | 2m | |
Fiber dimensions | 50/125µm | |
Connector colour | black | |
Insulation colour | violet | |
Operating temperature | -5...55°C |