+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100011820

Fiber patch cord; OM3; SC/PC,both sides; 2m; 50/125um; LSZH


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011820

Alternative designations: L00881C0023

TME Symbol:
100011820

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
2m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
turquoise
Insulation colour
turquoise
Cable external diameter
2.5mm
Operating temperature
-25...70°C
Cable/adapter structure
  • both sides
  • SC/PC
Gross weight45 g
Certificates
EAN code4018359357207
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011820
0 in TME stock
Net price for quantities from 1 pcs - 20.58 USDGross price for quantities from 1 pcs - 20.58 USD
Net price for quantities from 3 pcs - 19.20 USDGross price for quantities from 3 pcs - 19.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.