+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100011824

Fiber patch cord; OS2; SC/UPC,both sides; 3m; 9/125um; blue


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011824

Alternative designations: L00882A0005

TME Symbol:
100011824

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
3m
Fiber dimensions
9/125µm
Connector colour
blue
Insulation colour
yellow
Operating temperature
-5...55°C
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight67 g
Certificates
EAN code4018359204174
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011824
0 in TME stock
Net price for quantities from 1 pcs - 29.48 USDGross price for quantities from 1 pcs - 29.48 USD
Net price for quantities from 3 pcs - 27.51 USDGross price for quantities from 3 pcs - 27.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.