+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Alternative designations: L00883C0004
Manufacturer | TELEGÄRTNER | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM1 | |
Version | duplex, multi mode (MM) | |
Cable length | 5m | |
Fiber dimensions | 62.5/125µm | |
Wire insulation material | LSZH | |
Connector colour | beige | |
Insulation colour | orange | |
Cable external diameter | 2.5mm | |
Operating temperature | -25...70°C |