+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100011937

Fiber patch cord; OS2; SC/APC,both sides; 10m; 9/125um; green


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100011937

Alternative designations: L00885A0012

TME Symbol:
100011937

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
10m
Fiber dimensions
9/125µm
Connector colour
green
Insulation colour
yellow
Operating temperature
-5...55°C
Cable/adapter structure
  • both sides
  • SC/APC
Gross weight175 g
Certificates
EAN code4018359242701
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100011937
0 in TME stock
Net price for quantities from 1 pcs - 64.48 USDGross price for quantities from 1 pcs - 64.48 USD
Net price for quantities from 3 pcs - 60.19 USDGross price for quantities from 3 pcs - 60.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.