+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100012072

Fiber patch cord; OS2; SC/PC,ST/PC; 2m; 9/125um; LSZH; blue; yellow


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012072

Alternative designations: L00890A0018

TME Symbol:
100012072

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Cable/adapter structure
  • SC/PC
  • ST/PC
Gross weight30 g
Certificates
EAN code4018359284169
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012072
0 in TME stock
Net price for quantities from 1 pcs - 55.08 USDGross price for quantities from 1 pcs - 55.08 USD
Net price for quantities from 3 pcs - 51.42 USDGross price for quantities from 3 pcs - 51.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.