+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100012137

Fiber patch cord; OM1; LC/PC,SC/PC; 1m; 62.5/125um; LSZH; beige


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012137

Alternative designations: L00890C0039

TME Symbol:
100012137

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM1
Version
duplex, multi mode (MM)
Cable length
1m
Fiber dimensions
62.5/125µm
Wire insulation material
LSZH
Connector colour
beige
Insulation colour
orange
Operating temperature
-25...70°C
Cable/adapter structure
  • LC/PC
  • SC/PC
Gross weight28 g
Certificates
EAN code4018359357542
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012137
0 in TME stock
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Net price for quantities from 3 pcs - 20.59 USDGross price for quantities from 3 pcs - 20.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.