+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100012142

Fiber patch cord; OM3; SC/PC,ST/PC; 1m; 50/125um; LSZH; turquoise


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012142

Alternative designations: L00890C0059

TME Symbol:
100012142

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Cable length
1m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
turquoise
Insulation colour
turquoise
Cable/adapter structure
  • SC/PC
  • ST/PC
Gross weight53 g
Certificates
EAN code4018359357597
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012142
0 in TME stock
Net price for quantities from 1 pcs - 44.15 USDGross price for quantities from 1 pcs - 44.15 USD
Net price for quantities from 3 pcs - 41.21 USDGross price for quantities from 3 pcs - 41.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.