+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100012158

Fiber patch cord; OM1; LC/PC,ST/PC; 2m; 62.5/125um; LSZH; beige


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012158

Alternative designations: L00891A0016

TME Symbol:
100012158

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM1
Cable length
2m
Fiber dimensions
62.5/125µm
Wire insulation material
LSZH
Connector colour
beige
Insulation colour
orange
Cable/adapter structure
  • LC/PC
  • ST/PC
Gross weight32 g
Certificates
EAN code4018359275051
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012158
0 in TME stock
Net price for quantities from 1 pcs - 55.18 USDGross price for quantities from 1 pcs - 55.18 USD
Net price for quantities from 3 pcs - 51.50 USDGross price for quantities from 3 pcs - 51.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.