+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Alternative designations: L00893A0042
Manufacturer | TELEGÄRTNER | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OS2 | |
Version | duplex, single mode (SM) | |
Cable length | 5m | |
Fiber dimensions | 9/125µm | |
Connector colour | blue | |
Insulation colour | yellow | |
Operating temperature | -5...55°C |