+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100012382

Fiber patch cord; OM4; SC/UPC,ST/UPC; 5m; 50/125um; black; violet


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012382

Alternative designations: L00893A0076

TME Symbol:
100012382

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM)
Cable length
5m
Fiber dimensions
50/125µm
Connector colour
black
Insulation colour
violet
Operating temperature
-5...55°C
Cable/adapter structure
  • SC/UPC
  • ST/UPC
Gross weight85 g
Certificates
EAN code4018359411763
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012382
0 in TME stock
Net price for quantities from 1 pcs - 57.85 USDGross price for quantities from 1 pcs - 57.85 USD
Net price for quantities from 3 pcs - 53.99 USDGross price for quantities from 3 pcs - 53.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.