+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100012554

Fiber patch cord; OS2; SC/PC,ST/PC; 10m; 9/125um; LSZH; blue


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012554

Alternative designations: L00895A0004

TME Symbol:
100012554

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Cable length
10m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Cable/adapter structure
  • SC/PC
  • ST/PC
Gross weight165 g
Certificates
EAN code4018359265069
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012554
0 in TME stock
Net price for quantities from 1 pcs - 70.43 USDGross price for quantities from 1 pcs - 70.43 USD
Net price for quantities from 3 pcs - 65.74 USDGross price for quantities from 3 pcs - 65.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.