+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100012566

Fiber patch cord; OS2; LC/UPC,ST/UPC; 10m; 9/125um; blue; yellow


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100012566

Alternative designations: L00895A0039

TME Symbol:
100012566

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
10m
Fiber dimensions
9/125µm
Connector colour
blue
Insulation colour
yellow
Operating temperature
-5...55°C
Cable/adapter structure
  • LC/UPC
  • ST/UPC
Gross weight81 g
Certificates
EAN code4018359263799
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100012566
0 in TME stock
Net price for quantities from 1 pcs - 69.16 USDGross price for quantities from 1 pcs - 69.16 USD
Net price for quantities from 3 pcs - 64.55 USDGross price for quantities from 3 pcs - 64.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.