+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10003000

Enclosure for connectors: HDC; size H-B 6; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
10003000
TME Symbol:
10003000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight86.12 g
Certificates
EAN code4044773056747
See other products in this category: LAPP connectors LAPP,
*
10003000
200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 50 pcs - 10.41 USDGross price for quantities from 50 pcs - 10.41 USD
Net price for quantities from 100 pcs - 9.95 USDGross price for quantities from 100 pcs - 9.95 USD
Net price for quantities from 150 pcs - 9.59 USDGross price for quantities from 150 pcs - 9.59 USD
Net price for quantities from 200 pcs - 9.28 USDGross price for quantities from 200 pcs - 9.28 USD
Packaging method by the manufacturer:Cardboard = 10 pcs