+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10004.9

Enclosure: multipurpose; with panel; SNAP DESIGNER; X: 110mm; ABS

Manufacturer: TEKO

Manufacturer part number:
10004.9
TME Symbol:
10004.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
SNAP DESIGNER
Dimension X
110mm
Dimension Y
199mm
Dimension Z
46mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight229.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO
*
10004.9
Product withdrawn from the offer
Use the specification table below to search for similar products