+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10004000

Enclosure for connectors: HDC; size H-B 6; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
10004000
TME Symbol:
10004000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight166.23 g
Certificates
EAN code4044773462609
See other products in this category: LAPP connectors LAPP,
*
10004000
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.34 USDGross price for quantities from 1 pcs - 26.34 USD
Net price for quantities from 5 pcs - 24.21 USDGross price for quantities from 5 pcs - 24.21 USD
Net price for quantities from 10 pcs - 22.98 USDGross price for quantities from 10 pcs - 22.98 USD
Net price for quantities from 20 pcs - 21.74 USDGross price for quantities from 20 pcs - 21.74 USD
Net price for quantities from 30 pcs - 21.06 USDGross price for quantities from 30 pcs - 21.06 USD
Net price for quantities from 50 pcs - 20.28 USDGross price for quantities from 50 pcs - 20.28 USD
Net price for quantities from 100 pcs - 19.28 USDGross price for quantities from 100 pcs - 19.28 USD
Packaging method by the manufacturer:Cardboard = 10 pcs