+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10005-B.9

Enclosure: with panel; with flap,with battery compartment; SNAP


Manufacturer: TEKO

Manufacturer part number:
10005-B.9
TME Symbol:
10005-B.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
with battery compartment, with flap
Manufacturer series
SNAP
Dimension X
60mm
Dimension Y
107mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
black
Gross weight30.9 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
10005-B.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD