+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1000707.63

Fuse: fuse; DIII; ceramic,industrial; 63A; 500VAC; gR; URD


Manufacturer: SIBA

Manufacturer part number:
1000707.63
TME Symbol:
1000707.63

Specification

Manufacturer
SIBA
Type of fuse
fuse
Fuse size
DIII
Kind of fuse
ceramic, industrial
Current rating
63A
Rated voltage
500V AC
Fuse characteristics
gR
Manufacturer series
URD
Fuses application
semiconductors protection
Gross weight54.15 g
Certificates
See other products in this category: D Fuses SIBA,
See other products from this series.:
*
1000707.63
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Product for special order