+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1001011

Antenna: communication; SMT; 22x3.2x3.3mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
1001011
TME Symbol:
1001011

Specification

Manufacturer
KYOCERA AVX
Type of antenna
communication
Kind of antenna
BEIDOU, Galileo, GLONASS, GNSS, GPS, ISM, LoRa, SIGFOX, Z-Wave
Antenna gain
[email protected], [email protected], [email protected]
Mounting
SMT
Dimensions (a x b x c)
22x3.2x3.3mm
Frequency
863...928MHz, 1.559...1.563GHz, 1559...1591MHz, 1.575GHz, 1593MHz...1.61GHz
Gross weight0.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas KYOCERA AVX,
*
1001011
0 in TME stock
Net price for quantities from 2250 pcs - 0.95 USDGross price for quantities from 2250 pcs - 0.95 USD
No. of pieces (Multiplicity: 2 250)
Minimum order quantity: 2 250.
Multiplicity: 2 250.