+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100123521

Connector: BNC; plug; male; coaxial; straight; 50Ω; soldering,clamp


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100123521
TME Symbol:
100123521

Specification

Manufacturer
TELEGÄRTNER
Type of connector
BNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Kind of cable
KX3B, KX22A, MRC 100 Flex, RG174U, RG188A/U, RG316U
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight20.1 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
100123521
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
Net price for quantities from 3 pcs - 11.59 USDGross price for quantities from 3 pcs - 11.59 USD
Net price for quantities from 5 pcs - 10.38 USDGross price for quantities from 5 pcs - 10.38 USD
Net price for quantities from 10 pcs - 9.24 USDGross price for quantities from 10 pcs - 9.24 USD
Net price for quantities from 50 pcs - 8.07 USDGross price for quantities from 50 pcs - 8.07 USD