+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100128516

Fiber patch cord; OS2; MDCD-SGR/A,both sides; 0.5m; LSZH; green


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100128516
TME Symbol:
100128516

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Cable length
0.5m
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Cable/adapter structure
  • both sides
  • MDCD-SGR/A
Gross weight149 g
Certificates
EAN code4018359987138
See other products in this category: Fibre Optic Patchcords and Pigtails TELEGÄRTNER,
*
100128516
0 in TME stock
Net price for quantities from 1 pcs - 75.30 USDGross price for quantities from 1 pcs - 75.30 USD
Net price for quantities from 3 pcs - 70.28 USDGross price for quantities from 3 pcs - 70.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.