+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM4 | |
Cable length | 1.5m | |
Wire insulation material | LSZH | |
Connector colour | violet | |
Insulation colour | violet |