+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1001E.28

Tip: solder lug; 0.9mm; 0.56mm; wrapped connections,THT; tinned

NEW

Manufacturer: VOGT

Manufacturer part number:
1001E.28
TME Symbol:
1001E.28

Specification

Manufacturer
VOGT
Type of tip
solder lug
Width
0.9mm
Thickness
0.56mm
Electrical mounting
THT, wrapped connections
Contact plating
tinned
Material
bronze
Overall length
21mm
Gross weight0.137 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1001E.28
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD