+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100291-1

Connector: automotive; black; PIN: 3; straight; Enclos.mat: PBT

Manufacturer: TE Connectivity

Manufacturer part number:
100291-1
TME Symbol:
100291-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Number of pins
3
Spatial orientation
straight
Enclosure material
PBT
Body material
PBT
Gross weight8.39 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
100291-1
0 in TME stock
Net price for quantities from 50 pcs - 3.79 USDGross price for quantities from 50 pcs - 3.79 USD
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.