+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1003260000

Connector: terminal block; power supply; 16A; 600V; push-in

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1003260000

Alternative designations: FP BOX ON/OFF

TME Symbol:
1003260000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Connector family
power supply
Current rating
16A
Rated voltage
0.6kV
Mechanical mounting
push-in
Electrical mounting
IDC, push-in
Body material
polycarbonate
Operating temperature
-30...45°C
Alias
FP BOX ON/OFF
Body colour
black
Gross weight78 g
See other products in this category: Terminal blocks WEIDMÜLLER,
*
1003260000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 266.59 USDGross price for quantities from 1 pcs - 266.59 USD