+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10032900

Enclosure for connectors: HDC; size H-B 10; for panel mounting


Manufacturer: LAPP

Manufacturer part number:
10032900
TME Symbol:
10032900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight113 g
Certificates
EAN code4044773056358
See other products in this category: LAPP connectors LAPP,
*
10032900
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.44 USDGross price for quantities from 1 pcs - 20.44 USD
Net price for quantities from 5 pcs - 18.51 USDGross price for quantities from 5 pcs - 18.51 USD
Net price for quantities from 10 pcs - 17.36 USDGross price for quantities from 10 pcs - 17.36 USD
Net price for quantities from 20 pcs - 16.26 USDGross price for quantities from 20 pcs - 16.26 USD
Net price for quantities from 30 pcs - 15.81 USDGross price for quantities from 30 pcs - 15.81 USD
Net price for quantities from 50 pcs - 15.24 USDGross price for quantities from 50 pcs - 15.24 USD
Net price for quantities from 100 pcs - 14.53 USDGross price for quantities from 100 pcs - 14.53 USD
Packaging method by the manufacturer:Cardboard = 10 pcs