+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10033900

Enclosure for connectors: HDC; size H-B 10; for panel mounting


Manufacturer: LAPP

Manufacturer part number:
10033900
TME Symbol:
10033900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight225.11 g
Certificates
EAN code4044773564525
See other products in this category: LAPP connectors LAPP,
*
10033900
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.90 USDGross price for quantities from 1 pcs - 33.90 USD
Net price for quantities from 5 pcs - 31.31 USDGross price for quantities from 5 pcs - 31.31 USD
Net price for quantities from 10 pcs - 29.83 USDGross price for quantities from 10 pcs - 29.83 USD
Net price for quantities from 20 pcs - 27.98 USDGross price for quantities from 20 pcs - 27.98 USD
Net price for quantities from 30 pcs - 27.24 USDGross price for quantities from 30 pcs - 27.24 USD
Net price for quantities from 50 pcs - 26.26 USDGross price for quantities from 50 pcs - 26.26 USD
Packaging method by the manufacturer:Cardboard = 10 pcs