+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1003410000

Label; silver; THM; 60mm; -40÷150°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1003410000
TME Symbol:
1003410000

Specification

Manufacturer
WEIDMÜLLER
Type of storage accessories
label
Colour
silver
Manufacturer series
THM
Material
polyester
Dimensions
0.08x89x60mm
Height
60mm
Operating temperature
-40...150°C
Gross weight12 g
See other products in this category: Printers and Markers WEIDMÜLLER,
See other products from this series.:
*
1003410000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 329.35 USDGross price for quantities from 1 pcs - 329.35 USD
Net price for quantities from 5 pcs - 292.76 USDGross price for quantities from 5 pcs - 292.76 USD
Net price for quantities from 10 pcs - 256.15 USDGross price for quantities from 10 pcs - 256.15 USD