+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 10A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPST-NO | |
AC contacts rating @L | 6A / 250V AC | |
Max. contact resistance: | 100mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | 1005 | |
Stable positions number | 1 | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Body dimensions | 28x10.3x16mm | |
Operating temperature | -40...100°C | |
Operating Force | 3.8N | |
Contact plating | silver plated | |
Min. insulation resistance | 0.1GΩ | |
Body colour | white |