+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100616-2

Connector: RJ45; socket; Plating: gold-plated; PIN: 8; 8p8c; THT


Manufacturer: TE Connectivity

Manufacturer part number:
100616-2
TME Symbol:
100616-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Contact plating
gold-plated
Number of pins
8
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
vertical
Connector variant
shielded
Mechanical mounting
for panel mounting, on PCBs
Ethernet category
Cat 3
Operating temperature
-40...70°C
Gross weight2.9 g
See other products in this category: Other connectors TE TE Connectivity,
*
100616-2
277 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Packaging method by the manufacturer:Tray = 180 pcs