+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10073900

Enclosure for connectors: HDC; size H-B 16; for panel mounting


Manufacturer: LAPP

Manufacturer part number:
10073900
TME Symbol:
10073900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight224 g
Certificates
EAN code4044773459258
See other products in this category: LAPP connectors LAPP,
*
10073900
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.18 USDGross price for quantities from 1 pcs - 26.18 USD
Net price for quantities from 5 pcs - 23.75 USDGross price for quantities from 5 pcs - 23.75 USD
Net price for quantities from 10 pcs - 22.75 USDGross price for quantities from 10 pcs - 22.75 USD
Net price for quantities from 25 pcs - 21.32 USDGross price for quantities from 25 pcs - 21.32 USD
Net price for quantities from 50 pcs - 20.32 USDGross price for quantities from 50 pcs - 20.32 USD
Net price for quantities from 75 pcs - 19.75 USDGross price for quantities from 75 pcs - 19.75 USD
Net price for quantities from 100 pcs - 19.32 USDGross price for quantities from 100 pcs - 19.32 USD
Packaging method by the manufacturer:Cardboard = 5 pcs