+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10075A

Micro SMD clip-on probe; 0.5m

Manufacturer: KEYSIGHT

Manufacturer part number:
10075A
TME Symbol:
10075A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
micro SMD clip-on probe
Length
0.5m
Gross weight80 g

WATCH VIDEO

See other products in this category: Accessories - Others KEYSIGHT
*
10075A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.