+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10080900

Enclosure for connectors: HDC; size H-B 16; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
10080900
TME Symbol:
10080900

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for latch
Connector variant
with flange
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Gross weight211.1 g
Certificates
EAN code4044773055863
See other products in this category: LAPP connectors LAPP,
*
10080900
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 5 pcs - 12.95 USDGross price for quantities from 5 pcs - 12.95 USD
Net price for quantities from 10 pcs - 11.33 USDGross price for quantities from 10 pcs - 11.33 USD
Packaging method by the manufacturer:Cardboard = 5 pcs