+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1009840000

Cable gland: cable; M12; IP66,IP68; stainless steel; silver

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1009840000
TME Symbol:
1009840000

Specification

Manufacturer
WEIDMÜLLER
Type of cable gland
cable
Gland thread
M12
IP rating
IP66, IP68
Body material
stainless steel
Body colour
silver
Cable external diameter
3...6.5mm
Thread length
5.99mm
Mechanical mounting
for cable
Version
Standard, straight
Operating temperature
-40...100°C
Body dimensions
28x22mm
Gross weight8.9 g
See other products in this category: Glands WEIDMÜLLER,
*
1009840000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 35.55 USDGross price for quantities from 50 pcs - 35.55 USD
Net price for quantities from 250 pcs - 31.60 USDGross price for quantities from 250 pcs - 31.60 USD
Net price for quantities from 500 pcs - 27.65 USDGross price for quantities from 500 pcs - 27.65 USD