+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1009900000

Cable gland; M50; IP54,IP66,IP67,IP68; stainless steel; silver

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1009900000
TME Symbol:
1009900000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M50
IP rating
IP54, IP66, IP67, IP68
Body material
stainless steel
Body colour
silver
Thread length
9mm
Version
Standard, straight
Operating temperature
-40...100°C
Gross weight260 g
See other products in this category: Glands WEIDMÜLLER,
*
1009900000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 145.26 USDGross price for quantities from 5 pcs - 145.26 USD
Net price for quantities from 15 pcs - 129.11 USDGross price for quantities from 15 pcs - 129.11 USD
Net price for quantities from 25 pcs - 112.98 USDGross price for quantities from 25 pcs - 112.98 USD