+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | toggle | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 5A / 120V AC | |
DC contacts rating @R | 5A / 28V DC | |
Leads | for soldering | |
Operating temperature | -30...85°C | |
Mounting hole dimensions | Ø6.35mm | |
Contact material | silver | |
Mounting | on panel |