+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100DP1T1B1M1QE

Switch: toggle; Pos: 2; DPDT; ON-ON; 2A/250VAC; 5A/28VDC; 100


Manufacturer: E-SWITCH

Manufacturer part number:
100DP1T1B1M1QE
TME Symbol:
100DP1T1B1M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Panel cutout diameter
6.35mm
Lever length
10.41mm
Gross weight1.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100DP1T1B1M1QE
0 in TME stock
Net price for quantities from 540 pcs - 2.64 USDGross price for quantities from 540 pcs - 2.64 USD
No. of pieces (Multiplicity: 540)
Minimum order quantity: 540.
Multiplicity: 540.