+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Leads | angled, for PCB | |
Manufacturer series | 100 | |
Operating temperature | -30...85°C | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 12.7x11.43x8.89mm | |
Electrical life | 40000 cycles | |
Contact plating | gold-plated, nickel plated | |
Min. insulation resistance | 1GΩ | |
Contact material | copper | |
Mounting | on panel | |
Panel cutout diameter | 6.35mm | |
Lever length | 10.41mm |