+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100DP1T7B13M1QE

Switch: toggle; Pos: 2; DPDT; ON-ON; 2A/250VAC; 5A/28VDC; 100


Manufacturer: E-SWITCH

Manufacturer part number:
100DP1T7B13M1QE
TME Symbol:
100DP1T7B13M1QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
13mm
Gross weight13.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100DP1T7B13M1QE
0 in TME stock
Net price for quantities from 200 pcs - 4.04 USDGross price for quantities from 200 pcs - 4.04 USD
Net price for quantities from 270 pcs - 3.94 USDGross price for quantities from 270 pcs - 3.94 USD
Net price for quantities from 540 pcs - 3.71 USDGross price for quantities from 540 pcs - 3.71 USD
Net price for quantities from 1026 pcs - 3.50 USDGross price for quantities from 1026 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.