+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100SXE27M

Capacitor: polymer; 27uF; 100VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
100SXE27M
TME Symbol:
100SXE27M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
27µF
Operating voltage
100V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Manufacturer series
OS-CON SXE
Service life
1000h
Operating current
0.94A
Impedance
30mΩ
Operating temperature
-55...125°C
Diameter
10mm
Height
13mm
Gross weight0.5 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
100SXE27M
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 1.87 USDGross price for quantities from 200 pcs - 1.87 USD
Net price for quantities from 600 pcs - 1.86 USDGross price for quantities from 600 pcs - 1.86 USD