+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Capacitance | 6.8µF | |
Operating voltage | 100V DC | |
Mounting | THT | |
Tolerance | ±20% | |
Body dimensions | Ø8x7mm | |
Terminal pitch | 3.5mm | |
Manufacturer series | OS-CON SXE | |
Service life | 1000h | |
Operating current | 0.34A | |
Impedance | 60mΩ | |
Operating temperature | -55...125°C | |
Diameter | 8mm | |
Height | 7mm |